

CGA3E3X8R1H104M080AB | |
|---|---|
DigiKey Part Number | 445-12607-2-ND - Tape & Reel (TR) 445-12607-1-ND - Cut Tape (CT) 445-12607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H104M080AB |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H104M080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07480 | €3.74 |
| 100 | €0.06550 | €6.55 |
| 500 | €0.05014 | €25.07 |
| 1.000 | €0.04539 | €45.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03719 | €148.76 |
| 8.000 | €0.03463 | €277.04 |
| 12.000 | €0.03335 | €400.20 |
| 20.000 | €0.03193 | €638.60 |
| 28.000 | €0.03110 | €870.80 |
| 40.000 | €0.03030 | €1,212.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

