

CGA3E2X8R1E683K080AA | |
|---|---|
DigiKey Part Number | 445-5884-2-ND - Tape & Reel (TR) 445-5884-1-ND - Cut Tape (CT) 445-5884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1E683K080AA |
Description | CAP CER 0.068UF 25V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1E683K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02062 | €82.48 |
| 8.000 | €0.01898 | €151.84 |
| 12.000 | €0.01816 | €217.92 |
| 20.000 | €0.01725 | €345.00 |
| 28.000 | €0.01672 | €468.16 |
| 40.000 | €0.01621 | €648.40 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

