
CGA3E2C0G1H101J080AE | |
|---|---|
DigiKey Part Number | 445-173653-2-ND - Tape & Reel (TR) 445-173653-1-ND - Cut Tape (CT) 445-173653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H101J080AE |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H101J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05620 | €5.62 |
| 500 | €0.04264 | €21.32 |
| 1.000 | €0.03847 | €38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03131 | €125.24 |
| 8.000 | €0.02906 | €232.48 |
| 12.000 | €0.02793 | €335.16 |
| 20.000 | €0.02668 | €533.60 |
| 28.000 | €0.02595 | €726.60 |
| 40.000 | €0.02525 | €1,010.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

