

CGA3E1X8R1E334K080AC | |
|---|---|
DigiKey Part Number | 445-174821-2-ND - Tape & Reel (TR) 445-174821-1-ND - Cut Tape (CT) 445-174821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8R1E334K080AC |
Description | CAP CER 0.33UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8R1E334K080AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11100 | €5.55 |
| 100 | €0.09820 | €9.82 |
| 500 | €0.07672 | €38.36 |
| 1.000 | €0.07009 | €70.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05845 | €233.80 |
| 8.000 | €0.05487 | €438.96 |
| 12.000 | €0.05308 | €636.96 |
| 20.000 | €0.05109 | €1,021.80 |
| 28.000 | €0.04993 | €1,398.04 |
| 40.000 | €0.04881 | €1,952.40 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

