

CGA3E1X7R1V334M080AC | |
|---|---|
DigiKey Part Number | 445-12553-2-ND - Tape & Reel (TR) 445-12553-1-ND - Cut Tape (CT) 445-12553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V334M080AC |
Description | CAP CER 0.33UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V334M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11500 | €1.15 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07230 | €7.23 |
| 500 | €0.05562 | €27.81 |
| 1.000 | €0.05047 | €50.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04154 | €166.16 |
| 8.000 | €0.03876 | €310.08 |
| 12.000 | €0.03736 | €448.32 |
| 20.000 | €0.03582 | €716.40 |
| 28.000 | €0.03492 | €977.76 |
| 40.000 | €0.03405 | €1,362.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

