3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E1X5R1A335K080AC

DigiKey Part Number
445-7879-2-ND - Tape & Reel (TR)
445-7879-1-ND - Cut Tape (CT)
445-7879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X5R1A335K080AC
Description
CAP CER 3.3UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X5R1A335K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14000€1.40
50€0.10160€5.08
100€0.08970€8.97
500€0.06982€34.91
1.000€0.06365€63.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05288€211.52
8.000€0.04956€396.48
12.000€0.04789€574.68
20.000€0.04605€921.00
28.000€0.04497€1,259.16
40.000€0.04393€1,757.20
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800