

CGA2B3X8R1H103M050BB | |
|---|---|
DigiKey Part Number | 445-12304-2-ND - Tape & Reel (TR) 445-12304-1-ND - Cut Tape (CT) 445-12304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1H103M050BB |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1H103M050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04680 | €4.68 |
| 500 | €0.03516 | €17.58 |
| 1.000 | €0.03159 | €31.59 |
| 2.500 | €0.02781 | €69.53 |
| 5.000 | €0.02554 | €127.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02300 | €230.00 |
| 20.000 | €0.02151 | €430.20 |
| 30.000 | €0.02077 | €623.10 |
| 50.000 | €0.01994 | €997.00 |
| 70.000 | €0.01945 | €1,361.50 |
| 100.000 | €0.01899 | €1,899.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

