

CGA2B3X7R1E683K050BB | |
|---|---|
DigiKey Part Number | 445-12250-2-ND - Tape & Reel (TR) 445-12250-1-ND - Cut Tape (CT) 445-12250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E683K050BB |
Description | CAP CER 0.068UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E683K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01564 | €7.82 |
| 1.000 | €0.01380 | €13.80 |
| 2.500 | €0.01186 | €29.65 |
| 5.000 | €0.01070 | €53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00947 | €94.70 |
| 20.000 | €0.00871 | €174.20 |
| 30.000 | €0.00833 | €249.90 |
| 50.000 | €0.00790 | €395.00 |
| 70.000 | €0.00766 | €536.20 |
| 100.000 | €0.00742 | €742.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

