

CGA2B3X5R1H333K050BB | |
|---|---|
DigiKey Part Number | 445-12207-2-ND - Tape & Reel (TR) 445-12207-1-ND - Cut Tape (CT) 445-12207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H333K050BB |
Description | CAP CER 0.033UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H333K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03040 | €1.52 |
| 100 | €0.02630 | €2.63 |
| 500 | €0.01912 | €9.56 |
| 1.000 | €0.01696 | €16.96 |
| 2.500 | €0.01466 | €36.65 |
| 5.000 | €0.01329 | €66.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01181 | €118.10 |
| 20.000 | €0.01091 | €218.20 |
| 30.000 | €0.01046 | €313.80 |
| 50.000 | €0.00996 | €498.00 |
| 70.000 | €0.00966 | €676.20 |
| 100.000 | €0.00938 | €938.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

