

CGA2B3X5R1H103K050BB | |
|---|---|
DigiKey Part Number | 445-12201-2-ND - Tape & Reel (TR) 445-12201-1-ND - Cut Tape (CT) 445-12201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H103K050BB |
Description | CAP CER 10000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.01682 | €8.41 |
| 1.000 | €0.01486 | €14.86 |
| 2.500 | €0.01281 | €32.02 |
| 5.000 | €0.01158 | €57.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01026 | €102.60 |
| 20.000 | €0.00945 | €189.00 |
| 30.000 | €0.00904 | €271.20 |
| 50.000 | €0.00859 | €429.50 |
| 70.000 | €0.00833 | €583.10 |
| 100.000 | €0.00808 | €808.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

