0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B2X7R1C333M050BA

DigiKey Part Number
445-12239-2-ND - Tape & Reel (TR)
445-12239-1-ND - Cut Tape (CT)
445-12239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1C333M050BA
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1C333M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B1X7R1E333K050BCTDK55.943445-12247-1-ND€0.08000Upgrade
CGA2B1X7R1E333M050BCTDK10.188445-12248-1-ND€0.08000Upgrade
CGA2B2X7R1C333K050BATDK12.748445-12238-1-ND€0.08000Upgrade
CGA2B3X7R1H333K050BBTDK134.990445-6896-1-ND€0.08000Upgrade
CGA2B3X7R1H333M050BBTDK213445-12268-1-ND€0.08000Upgrade
In-Stock: 8.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
50€0.02340€1.17
100€0.02010€2.01
500€0.01444€7.22
1.000€0.01271€12.71
2.500€0.01090€27.25
5.000€0.00982€49.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00867€86.70
20.000€0.00796€159.20
30.000€0.00760€228.00
50.000€0.00721€360.50
70.000€0.00698€488.60
100.000€0.00675€675.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600