220 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H221K050BA

DigiKey Part Number
445-12221-2-ND - Tape & Reel (TR)
445-12221-1-ND - Cut Tape (CT)
445-12221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H221K050BA
Description
CAP CER 220PF 50V X5R 0402
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H221K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H221K050BATDK47.875445-6886-1-ND€0.08000Direct
CGA2B2X8R1H221K050BATDK16.254445-5875-1-ND€0.11000Upgrade
CGA2B2X8R2A221K050BATDK0445-15941-1-ND€0.17000Upgrade
CGA2B2C0G1H221J050BATDK55.327445-5600-1-ND€0.08000Similar
CGA2B2C0G2A221J050BATDK773445-15514-1-ND€0.13000Similar
In-Stock: 5
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03400€0.34
50€0.02320€1.16
100€0.01970€1.97
500€0.01420€7.10
1.000€0.01249€12.49
2.500€0.01071€26.78
5.000€0.00964€48.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00851€85.10
20.000€0.00781€156.20
30.000€0.00746€223.80
50.000€0.00707€353.50
70.000€0.00684€478.80
100.000€0.00662€662.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600