

CGA2B2X5R1E333M050BA | |
|---|---|
DigiKey Part Number | 445-12180-2-ND - Tape & Reel (TR) 445-12180-1-ND - Cut Tape (CT) 445-12180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1E333M050BA |
Description | CAP CER 0.033UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1E333M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01444 | €7.22 |
| 1.000 | €0.01271 | €12.71 |
| 2.500 | €0.01090 | €27.25 |
| 5.000 | €0.00982 | €49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00867 | €86.70 |
| 20.000 | €0.00796 | €159.20 |
| 30.000 | €0.00760 | €228.00 |
| 50.000 | €0.00721 | €360.50 |
| 70.000 | €0.00698 | €488.60 |
| 100.000 | €0.00675 | €675.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

