

CGA1A2X7R1A103M030BA | |
|---|---|
DigiKey Part Number | 445-12060-2-ND - Tape & Reel (TR) 445-12060-1-ND - Cut Tape (CT) 445-12060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1A103M030BA |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1A103M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1A103K030BA | TDK | 803.521 | 445-12059-1-ND | €0.08000 | Upgrade |
| GCM033R71A103KA03D | Murata Electronics | 1.802.973 | 490-6040-1-ND | €0.08000 | Upgrade |
| GCM033R71A103MA03D | Murata Electronics | 282.611 | 490-GCM033R71A103MA03DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01120 | €1.12 |
| 500 | €0.00788 | €3.94 |
| 1.000 | €0.00684 | €6.84 |
| 2.500 | €0.00576 | €14.40 |
| 5.000 | €0.00511 | €25.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00420 | €63.00 |
| 30.000 | €0.00382 | €114.60 |
| 45.000 | €0.00363 | €163.35 |
| 75.000 | €0.00342 | €256.50 |
| 105.000 | €0.00330 | €346.50 |
| 150.000 | €0.00318 | €477.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

