

CGA1A2C0G1E560J030BA | |
|---|---|
DigiKey Part Number | 445-9041-2-ND - Tape & Reel (TR) 445-9041-1-ND - Cut Tape (CT) 445-9041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E560J030BA |
Description | CAP CER 56PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E560J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02260 | €1.13 |
| 100 | €0.01930 | €1.93 |
| 500 | €0.01386 | €6.93 |
| 1.000 | €0.01219 | €12.19 |
| 2.500 | €0.01044 | €26.10 |
| 5.000 | €0.00939 | €46.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00786 | €117.90 |
| 30.000 | €0.00725 | €217.50 |
| 45.000 | €0.00694 | €312.30 |
| 75.000 | €0.00660 | €495.00 |
| 105.000 | €0.00641 | €673.05 |
| 150.000 | €0.00621 | €931.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

