

CGA1A2C0G1E390J030BA | |
|---|---|
DigiKey Part Number | 445-9021-2-ND - Tape & Reel (TR) 445-9021-1-ND - Cut Tape (CT) 445-9021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E390J030BA |
Description | CAP CER 39PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E390J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01798 | €8.99 |
| 1.000 | €0.01592 | €15.92 |
| 2.500 | €0.01374 | €34.35 |
| 5.000 | €0.01244 | €62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01052 | €157.80 |
| 30.000 | €0.00975 | €292.50 |
| 45.000 | €0.00937 | €421.65 |
| 75.000 | €0.00895 | €671.25 |
| 105.000 | €0.00870 | €913.50 |
| 150.000 | €0.00846 | €1,269.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

