

CGA1A2C0G1E100D030BA | |
|---|---|
DigiKey Part Number | 445-9023-2-ND - Tape & Reel (TR) 445-9023-1-ND - Cut Tape (CT) 445-9023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E100D030BA |
Description | CAP CER 10PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E100D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01670 | €1.67 |
| 500 | €0.01192 | €5.96 |
| 1.000 | €0.01045 | €10.45 |
| 2.500 | €0.00891 | €22.27 |
| 5.000 | €0.00799 | €39.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00665 | €99.75 |
| 30.000 | €0.00611 | €183.30 |
| 45.000 | €0.00584 | €262.80 |
| 75.000 | €0.00554 | €415.50 |
| 105.000 | €0.00537 | €563.85 |
| 150.000 | €0.00520 | €780.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

