Memory Card CompactFlash® 2GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFE9D002GTNAWB00EAA0

DigiKey Part Number
445-182020-ND
Manufacturer
Manufacturer Product Number
CFE9D002GTNAWB00EAA0
Description
MEMORY CARD COMPACTFLASH 2GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
TDK
Memory Size
2GB
Series
Technology
SLC
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE02TQSF3-FD000-DDelkin Devices, Inc.523247-CE02TQSF3-FD000-D-ND€121.46000Similar
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25/06/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€108.25000€108.25
Manufacturers Standard Package
Unit Price without VAT:€108.25000
Unit Price with VAT:€129.90000