
CC45SL3FD270JYGNA | |
|---|---|
DigiKey Part Number | 445-181681-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD270JYGNA |
Description | CAP CER 27PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD270JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD270JYGNA | TDK | 350 | 445-CC45SL3JD270JYGNA-ND | €0.35000 | Similar |
| CC45SL3JD270JYNNA | TDK | 686 | 445-16004-ND | €0.35000 | Similar |
| CC45SL3JD270JYVNA | TDK | 2.099 | 445-175505-ND | €0.35000 | Similar |
| CC45SL3FD270JYNNA | TDK | 85 | 445-15993-ND | €0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19800 | €1.98 |
| 50 | €0.14640 | €7.32 |
| 100 | €0.13040 | €13.04 |
| 500 | €0.10352 | €51.76 |
| 1.000 | €0.09522 | €95.22 |
| 3.000 | €0.08500 | €255.00 |
| 5.000 | €0.08121 | €406.05 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

