
CC45SL3DD101JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD101JYVNACT-ND - Cut Tape (CT) 445-CC45SL3DD101JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD101JYVNA |
Description | CAP CER 100PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD101JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18000 | €1.80 |
| 50 | €0.13200 | €6.60 |
| 100 | €0.11740 | €11.74 |
| 500 | €0.09258 | €46.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08249 | €82.49 |
| 2.000 | €0.07637 | €152.74 |
| 3.000 | €0.07331 | €219.93 |
| 5.000 | €0.06992 | €349.60 |
| 7.000 | €0.06793 | €475.51 |
| 10.000 | €0.06603 | €660.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

