82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD820JYVNA

DigiKey Part Number
445-180988-1-ND - Cut Tape (CT)
445-180988-2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD820JYVNA
Description
CAP CER 82PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD820JYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±5%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.16900€1.69
50€0.12400€6.20
100€0.10990€10.99
500€0.08638€43.19
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.07686€76.86
2.000€0.07107€142.14
3.000€0.06816€204.48
5.000€0.06495€324.75
7.000€0.06307€441.49
10.000€0.06126€612.60
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800