0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2J224K230KM

DigiKey Part Number
445-6132-2-ND - Tape & Reel (TR)
445-6132-1-ND - Cut Tape (CT)
445-6132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2J224K230KM
Description
CAP CER 0.22UF 630V X7R 2220
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2J224K230KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM55DR72J224KW01LMurata Electronics9.442490-3520-1-ND€0.83000Direct
2220J6300224JXTKnowles Syfer02220J6300224JXT-ND€1.63660Upgrade
C2220C224KBRACTUKEMET997399-C2220C224KBRACTUCT-ND€1.44000Upgrade
In-Stock: 8.154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.63100€6.31
50€0.49340€24.67
100€0.45120€45.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.36900€184.50
1.000€0.34759€347.59
1.500€0.33687€505.31
2.500€0.32498€812.45
3.500€0.31802€1,113.07
5.000€0.31134€1,556.70
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600