

C5750X7R1H106K230KB | |
|---|---|
DigiKey Part Number | 445-3492-2-ND - Tape & Reel (TR) 445-3492-1-ND - Cut Tape (CT) 445-3492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H106K230KB |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H106K230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.05000 | €10.50 |
| 50 | €0.84340 | €42.17 |
| 100 | €0.77980 | €77.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65292 | €326.46 |
| 1.000 | €0.62056 | €620.56 |
| 1.500 | €0.60435 | €906.53 |
| 2.500 | €0.58639 | €1,465.97 |
| 3.500 | €0.57589 | €2,015.62 |
| 5.000 | €0.56578 | €2,828.90 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |

