Upgrade
Similar
Direct


C5750X7R1E685K160KM | |
|---|---|
DigiKey Part Number | 445-6118-2-ND - Tape & Reel (TR) 445-6118-1-ND - Cut Tape (CT) 445-6118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E685K160KM |
Description | CAP CER 6.8UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E685K160KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1H685K250KA | TDK | 3.291 | 445-3490-1-ND | €1.68000 | Upgrade |
| C5750X7S2A685K200KB | TDK | 10.919 | 445-13409-1-ND | €1.94000 | Similar |
| KVF500L685M55NHT00 | Chemi-Con | 0 | 565-4767-1-ND | €3.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66392 | €663.92 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |



