Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X7S3A103M160KE | |
|---|---|
DigiKey Part Number | 445-13452-2-ND - Tape & Reel (TR) 445-13452-1-ND - Cut Tape (CT) 445-13452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S3A103M160KE |
Description | CAP CER 10000PF 1KV X7S 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3A103M160KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K00103JDT | Knowles Syfer | 0 | 1812Y1K00103JDT-ND | €1.84692 | Upgrade |
| 1812Y1K00103JXT | Knowles Syfer | 0 | 1812Y1K00103JXT-ND | €1.17820 | Upgrade |
| 1812Y1K00103KDT | Knowles Syfer | 0 | 1812Y1K00103KDT-ND | €1.57030 | Upgrade |
| 1812Y1K00103KXT | Knowles Syfer | 0 | 1608-1421-1-ND | €2.50000 | Upgrade |
| 1812Y1K00103MDT | Knowles Syfer | 0 | 1812Y1K00103MDT-ND | €1.52172 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.69385 | €693.85 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |


