Upgrade
Upgrade
Upgrade


C3225X5R2A155K200AB | |
|---|---|
DigiKey Part Number | 445-14908-2-ND - Tape & Reel (TR) 445-14908-1-ND - Cut Tape (CT) 445-14908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R2A155K200AB |
Description | CAP CER 1.5UF 100V X5R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R2A155K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A155K200AB | TDK | 9.436 | 445-14934-1-ND | €0.55000 | Upgrade |
| 12101C155KAT2A | KYOCERA AVX | 213 | 478-6119-1-ND | €0.85000 | Upgrade |
| C1210C155K1RACTU | KEMET | 3.340 | 399-15154-1-ND | €0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17188 | €171.88 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |




