

C3225NP01H104J250AA | |
|---|---|
DigiKey Part Number | 445-14888-2-ND - Tape & Reel (TR) 445-14888-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225NP01H104J250AA |
Description | CAP CER 0.1UF 50V NP0 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP01H104J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G1H104J250AA | TDK | 1.267 | 445-2702-1-ND | €0.98000 | Direct |
| C4532NP02E104J320KN | TDK | 558 | 445-172558-1-ND | €1.94000 | Similar |
| C1210C104J5GACTU | KEMET | 21.350 | 399-C1210C104J5GACTUCT-ND | €3.38000 | Direct |
| C1210C104J1GACTU | KEMET | 2.624 | 399-17493-1-ND | €3.52000 | Upgrade |
| C1210C104J1HACTU | KEMET | 940 | 399-C1210C104J1HACTUCT-ND | €4.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59800 | €5.98 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

