

C3216X7S0J226M160AB | |
|---|---|
DigiKey Part Number | 445-8036-2-ND - Tape & Reel (TR) 445-8036-1-ND - Cut Tape (CT) 445-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J226M160AB |
Description | CAP CER 22UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0J226M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S1A226M160AC | TDK | 7.554 | 445-8035-1-ND | €0.62000 | Upgrade |
| CL31A226KPHNNNE | Samsung Electro-Mechanics | 217.800 | 1276-1287-1-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28660 | €14.33 |
| 100 | €0.25900 | €25.90 |
| 500 | €0.21252 | €106.26 |
| 1.000 | €0.19815 | €198.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17604 | €352.08 |
| 4.000 | €0.16677 | €667.08 |
| 6.000 | €0.16213 | €972.78 |
| 10.000 | €0.15698 | €1,569.80 |
| 14.000 | €0.15398 | €2,155.72 |
| 20.000 | €0.15108 | €3,021.60 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

