10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1A106M085AC

DigiKey Part Number
445-14794-2-ND - Tape & Reel (TR)
445-14794-1-ND - Cut Tape (CT)
445-14794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1A106M085AC
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1A106M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1A106K085ACTDK36445-14793-1-ND€0.45000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-ND€0.30000Upgrade
C3216X7R1C106K160ACTDK294.634445-4042-1-ND€0.24000Upgrade
C3216X7R1C106M160ACTDK80.000445-1601-1-ND€0.22000Upgrade
C3216X7R1E106K160ABTDK601.568445-7705-1-ND€0.52000Upgrade
In-Stock: 1.558
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27500€2.75
50€0.20640€10.32
100€0.18520€18.52
500€0.14942€74.71
1.000€0.13840€138.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11836€473.44
8.000€0.11239€899.12
12.000€0.10940€1,312.80
20.000€0.10608€2,121.60
28.000€0.10415€2,916.20
40.000€0.10228€4,091.20
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000