Direct
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R2J472K115AA | |
|---|---|
DigiKey Part Number | 445-14741-2-ND - Tape & Reel (TR) 445-14741-1-ND - Cut Tape (CT) 445-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J472K115AA |
Description | CAP CER 4700PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J472K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J472K115AA | TDK | 67.210 | 445-2290-1-ND | €0.21000 | Direct |
| C3216X7R2J472K115AM | TDK | 5.854 | 445-6084-1-ND | €0.22000 | Upgrade |
| C3216C0G2J472J085AA | TDK | 36.774 | 445-14643-1-ND | €0.34000 | Similar |
| C3216C0G2J472K085AA | TDK | 399 | 445-14644-1-ND | €0.41000 | Similar |
| C3216NP02J472J085AA | TDK | 8.816 | 445-172531-1-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05499 | €109.98 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |





