C3216X5R2J102K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 36.321
Unit Price: €0.26000
Datasheet

Upgrade


TDK
In Stock: 4.295
Unit Price: €0.23000
Datasheet

Similar


TDK
In Stock: 91.243
Unit Price: €0.22000
Datasheet

Similar


TDK
In Stock: 4.283
Unit Price: €0.22000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.39838
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.29337
Datasheet

Upgrade


KEMET
In Stock: 6.467
Unit Price: €0.30000
Datasheet

Upgrade


YAGEO
In Stock: 23.757
Unit Price: €0.19000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.79550
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.41777
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.24270
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J102K115AA

DigiKey Part Number
445-14725-2-ND - Tape & Reel (TR)
445-14725-1-ND - Cut Tape (CT)
445-14725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J102K115AA
Description
CAP CER 1000PF 630V X5R 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J102K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J102K115AATDK36.321445-2288-1-ND€0.26000Direct
C3216X7R2J102K115AMTDK4.295445-6080-1-ND€0.23000Upgrade
C3216C0G2J102J085AATDK91.243445-2342-1-ND€0.22000Similar
C3216C0G2J102K085AATDK4.283445-14624-1-ND€0.22000Similar
1206J6300102JXTKnowles Syfer01206J6300102JXT-ND€0.24270Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13500€1.35
50€0.09800€4.90
100€0.08630€8.63
500€0.06700€33.50
1.000€0.06105€61.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.05455€109.10
4.000€0.05063€202.52
6.000€0.04867€292.02
10.000€0.04650€465.00
14.000€0.04524€633.36
20.000€0.04402€880.40
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600