

C3216X5R1V685M160AB | |
|---|---|
DigiKey Part Number | 445-14704-2-ND - Tape & Reel (TR) 445-14704-1-ND - Cut Tape (CT) 445-14704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V685M160AB |
Description | CAP CER 6.8UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V685M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H685K160AB | TDK | 37.058 | 445-5996-1-ND | €0.86000 | Upgrade |
| C3216X5R1H685M160AB | TDK | 4.011 | 445-5997-1-ND | €0.86000 | Upgrade |
| C3216X5R1V685K160AB | TDK | 5.978 | 445-14703-1-ND | €0.84000 | Upgrade |
| C3216X7R1V685K160AC | TDK | 6.396 | 445-14808-1-ND | €0.84000 | Upgrade |
| C3216X7R1V685M160AC | TDK | 2.748 | 445-14809-1-ND | €0.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.53500 | €5.35 |
| 50 | €0.41580 | €20.79 |
| 100 | €0.37880 | €37.88 |
| 500 | €0.31640 | €158.20 |
| 1.000 | €0.29711 | €297.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.27320 | €546.40 |
| 4.000 | €0.26050 | €1,042.00 |
| 6.000 | €0.25414 | €1,524.84 |
| 10.000 | €0.24709 | €2,470.90 |
| 14.000 | €0.24297 | €3,401.58 |
| 20.000 | €0.23900 | €4,780.00 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

