
C3216X5R1H106K160DB | |
|---|---|
DigiKey Part Number | 445-C3216X5R1H106K160DBCT-ND - Cut Tape (CT) 445-C3216X5R1H106K160DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H106K160DB |
Description | COMMERCIAL GRADE,MLCC,1206,X5R,5 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106K160AB | TDK | 59.586 | 445-5998-1-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47900 | €4.79 |
| 50 | €0.37080 | €18.54 |
| 100 | €0.33730 | €33.73 |
| 500 | €0.28092 | €140.46 |
| 1.000 | €0.26347 | €263.47 |
| 2.500 | €0.24505 | €612.62 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

