

C3216X5R0J686M160AB | |
|---|---|
DigiKey Part Number | 445-14671-2-ND - Tape & Reel (TR) 445-14671-1-ND - Cut Tape (CT) 445-14671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R0J686M160AB |
Description | CAP CER 68UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R0J686M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50300 | €5.03 |
| 50 | €0.38920 | €19.46 |
| 100 | €0.35420 | €35.42 |
| 500 | €0.29496 | €147.48 |
| 1.000 | €0.27664 | €276.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.25409 | €508.18 |
| 4.000 | €0.24203 | €968.12 |
| 6.000 | €0.23599 | €1,415.94 |
| 10.000 | €0.22930 | €2,293.00 |
| 14.000 | €0.22538 | €3,155.32 |
| 20.000 | €0.22162 | €4,432.40 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

