
C3216C0G2J682J115AE | |
|---|---|
DigiKey Part Number | 445-180316-2-ND - Tape & Reel (TR) 445-180316-1-ND - Cut Tape (CT) 445-180316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682J115AE |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J682J115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35600 | €3.56 |
| 50 | €0.27020 | €13.51 |
| 100 | €0.24390 | €24.39 |
| 500 | €0.19958 | €99.79 |
| 1.000 | €0.18586 | €185.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16959 | €339.18 |
| 4.000 | €0.16056 | €642.24 |
| 6.000 | €0.15605 | €936.30 |
| 10.000 | €0.15104 | €1,510.40 |
| 14.000 | €0.14811 | €2,073.54 |
| 20.000 | €0.14529 | €2,905.80 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

