

C3216C0G2A822K115AA | |
|---|---|
DigiKey Part Number | 445-14616-2-ND - Tape & Reel (TR) 445-14616-1-ND - Cut Tape (CT) 445-14616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A822K115AA |
Description | CAP CER 8200PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A822K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A822J115AA | TDK | 0 | 445-4145-1-ND | €0.37000 | Upgrade |
| C3216C0G2E822J160AA | TDK | 22.000 | 445-2335-1-ND | €0.37000 | Upgrade |
| C3216C0G2E822K160AA | TDK | 1.980 | 445-14622-1-ND | €0.38000 | Upgrade |
| C3216C0G2J822J160AA | TDK | 2.310 | 445-14652-1-ND | €0.48000 | Upgrade |
| C3216C0G2J822K160AA | TDK | 1.147 | 445-14653-1-ND | €0.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16140 | €8.07 |
| 100 | €0.14410 | €14.41 |
| 500 | €0.11482 | €57.41 |
| 1.000 | €0.10579 | €105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09555 | €191.10 |
| 4.000 | €0.08961 | €358.44 |
| 6.000 | €0.08663 | €519.78 |
| 10.000 | €0.08334 | €833.40 |
| 14.000 | €0.08141 | €1,139.74 |
| 20.000 | €0.07956 | €1,591.20 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

