C2012Y5V0J226Z is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.332
Unit Price: €0.27000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 320.236
Unit Price: €0.11000
Datasheet

Similar


Murata Electronics
In Stock: 3.082.895
Unit Price: €0.27000
Datasheet
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

C2012Y5V0J226Z

DigiKey Part Number
445-1373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012Y5V0J226Z
Description
CAP CER 22UF 6.3V Y5V 0805
Customer Reference
Detailed Description
22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012Y5V0J226Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805ZKY5V6BB226YAGEO4.332311-3444-1-ND€0.27000Upgrade
CL21A226MQQNNNESamsung Electro-Mechanics320.2361276-1100-1-ND€0.11000Similar
GRM21BR60J226ME39LMurata Electronics3.082.895490-1719-1-ND€0.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes