

C2012X8R2A333M125AB | |
|---|---|
DigiKey Part Number | 445-14594-2-ND - Tape & Reel (TR) 445-14594-1-ND - Cut Tape (CT) 445-14594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A333M125AB |
Description | CAP CER 0.033UF 100V X8R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A333M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R2A333K125AB | TDK | 20 | 445-14593-1-ND | €0.33000 | Upgrade |
| KAM21AL82A333KU | KYOCERA AVX | 4.074 | 478-KAM21AL82A333KUCT-ND | €0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20200 | €2.02 |
| 50 | €0.14960 | €7.48 |
| 100 | €0.13330 | €13.33 |
| 500 | €0.10574 | €52.87 |
| 1.000 | €0.09726 | €97.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08771 | €175.42 |
| 4.000 | €0.08213 | €328.52 |
| 6.000 | €0.07934 | €476.04 |
| 10.000 | €0.07624 | €762.40 |
| 14.000 | €0.07444 | €1,042.16 |
| 20.000 | €0.07270 | €1,454.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

