

C2012X8R1E474K125AB | |
|---|---|
DigiKey Part Number | 445-8831-2-ND - Tape & Reel (TR) 445-8831-1-ND - Cut Tape (CT) 445-8831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E474K125AB |
Description | CAP CER 0.47UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.09024 | €45.12 |
| 1.000 | €0.08273 | €82.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07437 | €148.74 |
| 4.000 | €0.06943 | €277.72 |
| 6.000 | €0.06696 | €401.76 |
| 10.000 | €0.06423 | €642.30 |
| 14.000 | €0.06263 | €876.82 |
| 20.000 | €0.06109 | €1,221.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

