
C2012X8L1E155K125AB | |
|---|---|
DigiKey Part Number | 445-175413-2-ND - Tape & Reel (TR) 445-175413-1-ND - Cut Tape (CT) 445-175413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8L1E155K125AB |
Description | CAP CER 1.5UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8L1E155K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19240 | €9.62 |
| 100 | €0.17240 | €17.24 |
| 500 | €0.13866 | €69.33 |
| 1.000 | €0.12822 | €128.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11623 | €232.46 |
| 4.000 | €0.10937 | €437.48 |
| 6.000 | €0.10594 | €635.64 |
| 10.000 | €0.10214 | €1,021.40 |
| 14.000 | €0.09991 | €1,398.74 |
| 20.000 | €0.09777 | €1,955.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

