

C2012X7R1E155M125AC | |
|---|---|
DigiKey Part Number | 445-7569-2-ND - Tape & Reel (TR) 445-7569-1-ND - Cut Tape (CT) 445-7569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E155M125AC |
Description | CAP CER 1.5UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E155M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E155K125AC | TDK | 30.731 | 445-7568-1-ND | €0.22000 | Upgrade |
| C2012X7R1H155K125AC | TDK | 40.228 | 445-5966-1-ND | €0.52000 | Upgrade |
| C2012X7R1H155M125AC | TDK | 899 | 445-5967-1-ND | €0.52000 | Upgrade |
| GRM21BR71E155KA88L | Murata Electronics | 10.477 | 490-3330-1-ND | €0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1.000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05246 | €104.92 |
| 4.000 | €0.04866 | €194.64 |
| 6.000 | €0.04676 | €280.56 |
| 10.000 | €0.04465 | €446.50 |
| 14.000 | €0.04342 | €607.88 |
| 20.000 | €0.04223 | €844.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

