

C2012X6S1E225K085AB | |
|---|---|
DigiKey Part Number | 445-14497-2-ND - Tape & Reel (TR) 445-14497-1-ND - Cut Tape (CT) 445-14497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E225K085AB |
Description | CAP CER 2.2UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E225K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E225K085AB | TDK | 195.112 | 445-14535-1-ND | €0.32000 | Direct |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | €0.46000 | Upgrade |
| C2012X6S1H225K125AB | TDK | 3.225 | 445-C2012X6S1H225K125ABCT-ND | €0.52000 | Upgrade |
| C2012X6S1V225K125AB | TDK | 1.580 | 445-14518-1-ND | €0.41000 | Upgrade |
| C2012X7R1E225K125AB | TDK | 117.182 | 445-6860-1-ND | €0.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18500 | €1.85 |
| 50 | €0.13600 | €6.80 |
| 100 | €0.12100 | €12.10 |
| 500 | €0.09572 | €47.86 |
| 1.000 | €0.08791 | €87.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07359 | €294.36 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

