
C2012X5R1H106K125AC | |
|---|---|
DigiKey Part Number | 445-C2012X5R1H106K125ACTR-ND - Tape & Reel (TR) 445-C2012X5R1H106K125ACCT-ND - Cut Tape (CT) 445-C2012X5R1H106K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H106K125AC |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34400 | €3.44 |
| 50 | €0.26100 | €13.05 |
| 100 | €0.23560 | €23.56 |
| 500 | €0.19236 | €96.18 |
| 1.000 | €0.17902 | €179.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16324 | €326.48 |
| 4.000 | €0.15447 | €617.88 |
| 6.000 | €0.15007 | €900.42 |
| 10.000 | €0.14520 | €1,452.00 |
| 14.000 | €0.14235 | €1,992.90 |
| 20.000 | €0.13961 | €2,792.20 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

