C2012X5R1C105K/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 13.838
Unit Price: €0.14000
Datasheet

Upgrade


TDK
In Stock: 16.530
Unit Price: €0.15000
Datasheet

Upgrade


TDK
In Stock: 66.870
Unit Price: €0.17000
Datasheet

Upgrade


TDK
In Stock: 10.890
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 27.694
Unit Price: €0.28000
Datasheet

Upgrade


TDK
In Stock: 1.530
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 22.855
Unit Price: €0.14000
Datasheet

Upgrade


TDK
In Stock: 48.612
Unit Price: €0.16000
Datasheet

Upgrade


TDK
In Stock: 6.967
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 54.933
Unit Price: €0.19000
Datasheet

Upgrade


TDK
In Stock: 39.534
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 41.299
Unit Price: €0.23000
Datasheet

Upgrade


TDK
In Stock: 25.749
Unit Price: €0.21000
Datasheet

Upgrade


TDK
In Stock: 11.806
Unit Price: €0.28000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1C105K/1.25

DigiKey Part Number
445-7634-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R1C105K/1.25
Description
CAP CER 1UF 16V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1C105K/1.25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1C105K085AATDK13.838445-7632-1-ND€0.14000Direct
C2012X5R1E105K085ACTDK16.530445-7624-1-ND€0.15000Upgrade
C2012X5R1E105K125AATDK66.870445-1419-1-ND€0.17000Upgrade
C2012X5R1H105K085ABTDK10.890445-10547-1-ND€0.21000Upgrade
C2012X5R1H105K125ABTDK27.694445-7622-1-ND€0.28000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes