Similar
Similar
Similar
Similar
Similar

C2012CH2A223K125AC | |
|---|---|
DigiKey Part Number | C2012CH2A223K125AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A223K125AC |
Description | CAP CER 0.022UF 100V CH 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A223K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A223J125AC | TDK | 6 | 445-172669-1-ND | €0.26000 | Similar |
| C2012C0G2A223K125AC | TDK | 1.968 | 445-172670-1-ND | €0.26000 | Similar |
| C0805C223J1RACTU | KEMET | 1.393 | 399-C0805C223J1RACTUCT-ND | €0.37000 | Similar |
| C0805C223K1RACTU | KEMET | 1.164 | 399-C0805C223K1RACTUCT-ND | €0.27000 | Similar |
| C0805C223K2RACTU | KEMET | 21.409 | 399-C0805C223K2RACTUCT-ND | €0.29000 | Similar |



