3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H332K080AA

DigiKey Part Number
445-3424-2-ND - Tape & Reel (TR)
445-3424-1-ND - Cut Tape (CT)
445-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H332K080AA
Description
CAP CER 3300PF 50V X8R 0603
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H332K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H332J080AATDK7.953445-14076-1-ND€0.18000Direct
C1608X8R2A332K080AATDK1.186445-3428-1-ND€0.12000Upgrade
C1608NP02A332J080AATDK2.157445-15274-1-ND€0.20000Similar
C0603C332J5HACTUKEMET6.088399-C0603C332J5HACTUCT-ND€0.35000Upgrade
VJ0603H332KXBACVishay Vitramon0VJ0603H332KXBAC-ND€0.03368Upgrade
In-Stock: 6.421
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06200€0.62
50€0.04320€2.16
100€0.03740€3.74
500€0.02780€13.90
1.000€0.02483€24.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01983€79.32
8.000€0.01824€145.92
12.000€0.01744€209.28
20.000€0.01656€331.20
28.000€0.01605€449.40
40.000€0.01555€622.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200