0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8L1C684K080AC

DigiKey Part Number
445-175408-2-ND - Tape & Reel (TR)
445-175408-1-ND - Cut Tape (CT)
445-175408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8L1C684K080AC
Description
CAP CER 0.68UF 16V X8L 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8L1C684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X8L1C684K080ACTDK6.164445-175259-1-ND€0.29000Parametric Equivalent
In-Stock: 2.051
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16100€1.61
50€0.11780€5.89
100€0.10440€10.44
500€0.08182€40.91
1.000€0.07487€74.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06259€250.36
8.000€0.05883€470.64
12.000€0.05694€683.28
20.000€0.05485€1,097.00
28.000€0.05363€1,501.64
40.000€0.05246€2,098.40
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400