
C1608X7R1A106M080AT | |
|---|---|
DigiKey Part Number | 445-C1608X7R1A106M080ATTR-ND - Tape & Reel (TR) 445-C1608X7R1A106M080ATCT-ND - Cut Tape (CT) 445-C1608X7R1A106M080ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A106M080AT |
Description | COMMERCIAL GRADE,MLCC,0603,X7R,1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A106M080AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11500 | €1.15 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07230 | €7.23 |
| 500 | €0.05562 | €27.81 |
| 1.000 | €0.05047 | €50.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04286 | €128.58 |
| 6.000 | €0.03985 | €239.10 |
| 9.000 | €0.03833 | €344.97 |
| 15.000 | €0.03666 | €549.90 |
| 21.000 | €0.03569 | €749.49 |
| 30.000 | €0.03475 | €1,042.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

