C1608X5R0J335K080AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 188.242
Unit Price: €0.22000
Datasheet

Upgrade


TDK
In Stock: 22.873
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 57.501
Unit Price: €0.30000
Datasheet

Similar


TDK
In Stock: 1.694
Unit Price: €0.21000
Datasheet

Similar


TDK
In Stock: 394
Unit Price: €0.22000
Datasheet

Similar


TDK
In Stock: 3.801
Unit Price: €0.26000
Datasheet

Similar


TDK
In Stock: 1.074
Unit Price: €0.21000
Datasheet

Similar


TDK
In Stock: 52.753
Unit Price: €0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.249
Unit Price: €0.20000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 175.919
Unit Price: €0.15000
Datasheet
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R0J335K080AB

DigiKey Part Number
445-5176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X5R0J335K080AB
Description
CAP CER 3.3UF 6.3V X5R 0603
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R0J335K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1C335K080ACTDK188.242445-7476-1-ND€0.22000Direct
C1608X5R1E335K080ACTDK22.873445-14141-1-ND€0.27000Upgrade
C1608X5R1V335K080ACTDK57.501445-14167-1-ND€0.30000Upgrade
C1608X6S0J335K080ABTDK1.694445-14197-1-ND€0.21000Similar
C1608X6S1A335K080ACTDK394445-14207-1-ND€0.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes