

C1608NP01H1R5C080AA | |
|---|---|
DigiKey Part Number | 445-14066-2-ND - Tape & Reel (TR) 445-14066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H1R5C080AA |
Description | CAP CER 1.5PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H1R5C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A1R5C080AA | TDK | 10.870 | 445-14012-1-ND | €0.08000 | Upgrade |
| C1608NP02A1R5C080AA | TDK | 4.667 | 445-14114-1-ND | €0.09000 | Upgrade |
| C0603C159C5GACTU | KEMET | 62.767 | 399-C0603C159C5GACTUCT-ND | €0.31000 | Direct |
| KGM15ACG1H1R5CT | KYOCERA AVX | 9.807 | 478-KGM15ACG1H1R5CT-ND | €0.16000 | Direct |
| VJ0603A1R5CXACW1BC | Vishay Vitramon | 1.355 | BC1224CT-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 100 | €0.03450 | €3.45 |
| 1.000 | €0.02370 | €23.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01963 | €78.52 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

